
Surface-mount chip resistor provides 59 kΩ resistance with 1% tolerance. The component uses a 0603 chip size for compact PCB assembly. Tape-and-reel packaging is indicated for automated placement.
Checking distributor stock and pricing after the page loads.
| Resistance | 59kΩ |
| Tolerance | 1% |
| Case Size | 0603 |
| Mounting Type | Surface Mount |
| Packaging | Tape and Reel |
These are design resources that include the AAC CR16-5902FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
