Chip resistor provides 100 Ω resistance with ±5% tolerance in a 1206 surface-mount size. The wrap-around terminal construction is rated for 1/4 W at 70 °C, with a 200 V maximum working voltage and 400 V maximum overload voltage. The body measures 3.10 mm by 1.55 mm with 0.55 mm nominal thickness. The M packaging option is supplied on a 7-inch reel with 5,000 pieces per reel and is RoHS compliant to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR18-101JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100Ω |
| Tolerance | ±5% |
| Series | CR |
| Size code | 18 |
| Case size | 1206 |
| Power rating | 0.25W |
| Maximum working voltage | 200V |
| Maximum overload voltage | 400V |
| Rated ambient temperature | 70°C |
| Temperature coefficient | ±200ppm/°C |
| Length | 3.10 ±0.10mm |
| Width | 1.55 ±0.10mm |
| Thickness | 0.55 ±0.10mm |
| Terminal style | Wrap around terminal |
| Packaging code | M, 7-inch reel |
| Package quantity | 5000pieces |
| RoHS | Compliant to 2011/65/EU |
Download the complete datasheet for AAC CR18-101JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR18-101JM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.