This nylon component is packaged in bulk quantities of 1000 units and features a TO-5 case with an outside diameter of 0.375inch. It has a height of 0.075inch and is lead free. The component is not radiation hardened and has a circular shape.
Sign in to ask questions about the Aavid 7717-4NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7717-4NG technical specifications.
| Package/Case | TO-5 |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-4NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.