Sign in to ask questions about the ABB EMS10DG-NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB EMS10DG-NG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | 1/8-Brick |
| Package Description | Eighth Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.42 |
| Package Width (mm) | 22.86 |
| Package Height (mm) | 10.8 - 0.25(Min) |
| Seated Plane Height (mm) | 10.8 |
| Pin Pitch (mm) | 3.81|7.62 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 50W |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for ABB EMS10DG-NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.