
Surface mount crystal oscillator operating at 12 MHz. Features a load capacitance of 18 pF and a frequency tolerance of 20 ppm. With an equivalent series resistance of 120 Ohms, this component offers a frequency stability of 30 ppm across an operating temperature range of -40°C to 85°C. Housed in a 3.2 x 2.5 x 1 mm SMD package, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-12.000MHZ-18-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ABM8G |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.000MHZ-18-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Abracon ABM8G-12.000MHZ-18-D2Y-T
User manual for the CCE4510 evaluation board, a 4-channel IO-Link Master system featuring the CCE4510 transceiver and NXP LPC1549 ARM Cortex-M3 microcontroller.
