Ultra miniature ceramic glass-sealed SMD crystal operates at 12 MHz with an 18 pF load capacitance. The device provides ±20 ppm frequency tolerance and ±30 ppm frequency stability over a -40 °C to +85 °C operating temperature range. Its 3.2 x 2.5 x 1.0 mm package supports IR reflow assembly and uses a hermetically sealed construction that is not moisture sensitive. The crystal is RoHS and RoHS II compliant with the applicable lead-in-glass exemption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-12.000MHZ-18-D2Y- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 12.000MHz |
| Frequency Range | 12.000 to 50.000MHz |
| Operating Mode | Fundamental |
| Load Capacitance | 18pF |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -40 to +85°C |
| Equivalent Series Resistance | 120 max at 12.000 MHzΩ |
| Shunt Capacitance | 5.0 maxpF |
| Drive Level | 10 to 100µW |
| Aging at 25°C ±3°C | ±3 first yearppm |
| Insulation Resistance | 500 min at 100 Vdc ±15 VMΩ |
| Dimensions | 3.2 x 2.5 x 1.0mm |
| Moisture Sensitivity Level | N/A, hermetically sealed |
| RoHS | RoHS/RoHS II Compliant; Pb in glass exemption 7(c)-I per RoHS II 2011/65/EU Annex |
Download the complete datasheet for Abracon ABM8G-12.000MHZ-18-D2Y- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Abracon ABM8G-12.000MHZ-18-D2Y-
User manual for the CCE4510 evaluation board, a 4-channel IO-Link Master system featuring the CCE4510 transceiver and NXP LPC1549 ARM Cortex-M3 microcontroller.