Ultra-miniature ceramic glass sealed SMD crystal operates at 14.7456 MHz with an 18 pF load capacitance. The ABM8G series uses fundamental-mode operation in a 3.2 mm by 2.5 mm low-profile surface-mount package. Standard electrical ratings include up to 80 ohms equivalent series resistance for the 12.001 MHz to 20.000 MHz range and 5 pF maximum shunt capacitance. The series supports operating-temperature options up to -40 °C to +85 °C with frequency tolerance and stability options. It is RoHS/RoHS II compliant with the glass exemption noted by Abracon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-14.7456MHZ-18- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 14.7456MHz |
| Frequency range | 12.000 to 50.000MHz |
| Operating mode | Fundamental |
| Load capacitance | 18pF |
| Equivalent series resistance | 80 max for 12.001 MHz to 20.000 MHzohm |
| Shunt capacitance | 5.0 maxpF |
| Operating temperature range | -10 to +60 standard; options to -40 to +85°C |
| Storage temperature range | -40 to +85°C |
| Frequency tolerance at 25°C | ±50 standard; options to ±10ppm |
| Frequency stability over operating temperature | ±50 standard; options to ±10ppm |
| Drive level | 10 typical, 100 maxµW |
| Aging at 25°C | ±3 first yearppm |
| Insulation resistance | 500 min at 100 Vdc ±15 VMΩ |
| Package length | 3.2mm |
| Package width | 2.5mm |
| Package height | 1.1 maxmm |
| RoHS | RoHS/RoHS II compliant; Pb in glass exemption 7(c)-I |
Download the complete datasheet for Abracon ABM8G-14.7456MHZ-18- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Abracon ABM8G-14.7456MHZ-18-
User manual for the CCE4510 evaluation board, a 4-channel IO-Link Master system featuring the CCE4510 transceiver and NXP LPC1549 ARM Cortex-M3 microcontroller.