Toroidal Transformer; Output Current:1041mA; Power Rating:25VA; Transformer Type:Toroidal; Primary Voltages:115V / 230V; Secondary Voltages:2 x 12; Secondary Current Nominal:5mA; Transformer Mounting:PC Board; Frequency:60Hz ;RoHS Compliant: Yes
Sign in to ask questions about the Acme Electric 62062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric 62062 technical specifications.
| Frequency | 60Hz |
| Mount | Panel |
| Output Current | 1.04A |
| Weight | 388g |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric 62062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.