
XFRMR TOROIDAL 140VA CHAS MOUNT
Acme Electric AA51402-012 technical specifications.
| Max Output Current | 5.8A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5.8A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 3lb |
| RoHS | Compliant |
No datasheet is available for this part.