XFRMR TOROIDAL 300VA CHAS MOUNT
Sign in to ask questions about the Acme Electric AA53002-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric AA53002-024 technical specifications.
| Diameter | 117mm |
| Height | 66mm |
| Lead Free | Lead Free |
| Max Output Current | 6.2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 6.2A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA53002-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.