The AA56252-033 is a dual chassis mount transformer with a diameter of 140mm and a height of 81.3mm. It features lead-free construction and wire leads for termination. The transformer has a maximum output current of 9.5A and a secondary current of 9.5A. It is available in bulk packaging with a package quantity of one. The transformer's weight is 9.5lb.
Sign in to ask questions about the Acme Electric AA56252-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric AA56252-033 technical specifications.
| Diameter | 140mm |
| Height | 81.3mm |
| Lead Free | Lead Free |
| Max Output Current | 9.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.5A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 9.5lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA56252-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.