
The AC-1005 is a general purpose transformer with a current rating of 5A and a DC resistance of 41.8 ohms at 60Hz. It has a height of 11.1mm and a seated height of 23.8mm. The transformer is designed for through hole mounting and is packaged in bulk quantities of 250. It is lead free and compliant with the necessary regulations.
Acme Electric AC-1005 technical specifications.
| Current Rating | 5A |
| DC Resistance (DCR) | 41.8R |
| Frequency | 60Hz |
| Height | 11.1mm |
| Height - Seated (Max) | 23.8mm |
| Input Current | 5A |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Primary Current | 5A |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 11.12mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
