
ACME ELECTRIC AC-1050 CURRENT SENSE TRANSFORMER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Acme Electric AC-1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 49.3R |
| Frequency | 60Hz |
| Height | 34.9mm |
| Input Current | 50A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Current | 50A |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.104lb |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Electric AC-1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
