
Through-hole current sense transformer with a 15A input and primary current rating. Features a 1:1 turns ratio and 41.8 Ohms DC resistance. Component height is 23.8mm, terminated with PC pins, and offered in bulk packaging. Lead-free construction ensures compliance with environmental standards.
Acme Electric AC1015 technical specifications.
| DC Resistance (DCR) | 41.8R |
| Height | 23.8mm |
| Input Current | 15A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Current | 15A |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.036lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
