Power Supply; AC-DC; 24V; 5A; 90-265V In; Enclosed; DIN Rail; Industrial; 120W; DR Series
Acme Electric DR-1-2405 technical specifications.
| Approvals | UL, CE |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Not Compliant |
No datasheet is available for this part.