
Acme Electric MT0400DS technical specifications.
| Diameter | 140mm |
| Lead Free | Contains Lead |
| Max Output Current | 1.67A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.33A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Thickness | 63.5mm |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric MT0400DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.