The TB181141 is a dual transformer from Acme Electric with a maximum output current of 2.08A. It has a seated height of 68.58mm and measures 107.44mm in length and 76.2mm in width. The transformer is mounted on a DIN rail and has a terminal block termination. It is a dual primary and single secondary winding transformer.
Sign in to ask questions about the Acme Electric TB181141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric TB181141 technical specifications.
| Package/Case | 120 |
| Height - Seated (Max) | 68.58mm |
| Length | 107.44mm |
| Max Output Current | 2.08A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric TB181141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.