
The TB181150 dual transformer from Acme Electric features a seated height of 113.54mm and dimensions of 191.26mm in length and 133.35mm in width. It has a maximum output current of 31.25A and is designed for DIN rail mounting with a terminal block termination. The transformer has a dual primary winding and a single secondary winding.
Sign in to ask questions about the Acme Electric TB181150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric TB181150 technical specifications.
| Package/Case | 120 |
| Height - Seated (Max) | 113.54mm |
| Length | 191.26mm |
| Max Output Current | 31.25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 133.35mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric TB181150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.