
Adactus ADA0186433 technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Input Power | 3W |
| Max Frequency | 433MHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA0186433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
