Res Kits Carbon Film 5% 0.25 (1/4)W Axial Through Hole 1 X 25 Resistor
Checking distributor stock and pricing after the page loads.
| Tolerance | 5% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Positive Resistance Tolerance | 5% |
| Technology | Carbon Film |
| Number of Resistors | 1 X 25 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |