Power Field-Effect Transistor, 6A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 3 PIN
Checking distributor stock and pricing after the page loads.
Advanced Power Technology APT1002RAN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |