Power Field-Effect Transistor, 23A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3
Advanced Power Technology APT10045B2LL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology APT10045B2LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.