Power Field-Effect Transistor, 4A I(D), 1000V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Advanced Power Technology APT1004R2BN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology APT1004R2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.