Insulated Gate Bipolar Transistor, 140A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4
Advanced Power Technology APT100GF60JRD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.