Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN
Advanced Power Technology APT15GT60BRD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology APT15GT60BRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.