Rectifier Diode, 1 Phase, 2 Element, 18A, 1000V V(RRM), Silicon, TO-247AD, TO-247, 3 PIN
Checking distributor stock and pricing after the page loads.
Advanced Power Technology APT30D100BHB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.