High-performance rectifier diode, 1-phase, 1-element silicon device. Features a repetitive peak reverse voltage of 600V and a continuous forward current of 60A. Housed in a TO-247 package with 2 terminals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Advanced Power Technology APT60D60BG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.