Power Field-Effect Transistor, 65A I(D), 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN
Advanced Power Technology APT60M80L2VFR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology APT60M80L2VFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.