
This 10MHz resonator features an equivalent series resistance of 25 ohms and a frequency tolerance of 0.5%. It is designed for through hole mounting and operates within a temperature range of -20°C to 70°C. The component is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AEL Crystals C10M000000L002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 10MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C10M000000L002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
