
AEL Crystals C16M000000L003 technical specifications.
| Capacitance | 0uF |
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 16MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C16M000000L003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
