
AEL Crystals C16M000000S004 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 0mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | ZTTCV |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C16M000000S004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
