
AEL CRYSTALS C20M000000L001 RESONATOR, ZTT, 20MHZ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AEL Crystals C20M000000L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 20MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C20M000000L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
