
This general purpose crystal resonator operates at a frequency of 25MHz with a tolerance of 0.5%. It is designed for through hole mounting and has a maximum operating temperature of 70°C and minimum operating temperature of -20°C. The resonator has a self resonant frequency of 25MHz and a series designation of ZTT. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the AEL Crystals C25M000000L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals C25M000000L001 technical specifications.
| Capacitance | 0uF |
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 25MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | ZTT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C25M000000L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
