
The C30M000000S001 is a 30MHz crystal resonator with an accuracy of 0.5% and a frequency tolerance of 0.5%. It is packaged in a surface-mount device (SMD/SMT) format and is suitable for use in a wide range of applications. The resonator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AEL Crystals C30M000000S001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 0mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | ZTTCW |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C30M000000S001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.