
AEL CRYSTALS C3M580000S005 RESONATOR, SM, 3.58MHZ, CC
Sign in to ask questions about the AEL Crystals C3M580000S005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals C3M580000S005 technical specifications.
| Accuracy | 0.5% |
| Frequency | 3.58MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 0mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C3M580000S005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
