
AEL CRYSTALS C40M000000L001 RESONATOR, ZTT, 40MHZ
Sign in to ask questions about the AEL Crystals C40M000000L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals C40M000000L001 technical specifications.
| Frequency | 40MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C40M000000L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
