AEL Crystals' C48M000000L001 is a 48MHz crystal resonator with a frequency tolerance of 0.5%. It has a lead length and pitch of 5.1mm and is designed for through hole mounting. The device operates within a temperature range of -20°C to 70°C. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AEL Crystals C48M000000L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 48MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C48M000000L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.