
This 4MHz ceramic resonator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a lead length of 5.1mm and an equivalent series resistance of 30R. The resonator is compliant with RoHS regulations and is not Reach SVHC compliant. It is suitable for use in a wide range of applications, including frequency control and timing circuits.
Sign in to ask questions about the AEL Crystals C4M000000L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals C4M000000L001 technical specifications.
| Package/Case | Ceramic |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 4MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals C4M000000L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
