Spectrum analyzer covers RF and microwave measurements from 9 kHz to 26.5 GHz. The bench instrument provides swept spectrum analysis with a 50 ohm Type-N RF input and selectable resolution bandwidths for signal characterization. It supports low-level measurements with specified displayed average noise performance and includes AC mains operation for laboratory or rack use. The analyzer is part of the ESA-E series portable spectrum analyzer family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent Technologies E4407B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Instrument type | Spectrum analyzer |
| Frequency range minimum | 9kHz |
| Frequency range maximum | 26.5GHz |
| Product family | ESA-E Series |
| RF input impedance | 50ohm |
| RF input connector | Type-N female |
| Maximum safe input level | +30dBm |
| Resolution bandwidth range | 1 Hz to 5 MHz |
| Displayed average noise level | -151 typicaldBm |
| Operating temperature range | 0 to 55°C |
| AC line frequency | 47 to 440Hz |
| Maximum power consumption | 300W |
Download the complete datasheet for Agilent Technologies E4407B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent Technologies E4407B
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.