PSA spectrum analyzer covers 3 Hz to 26.5 GHz with DC coupling and 20 MHz to 26.5 GHz with AC coupling. The analyzer supports zero span and swept or FFT spans, 1 Hz to 8 MHz resolution bandwidths, and optional analysis bandwidths up to 80 MHz. RF input is a 50 ohm Type-N female connector with 0 to 70 dB input attenuation and a +30 dBm maximum average input power rating without the optional microwave preamplifier. The benchtop instrument operates from 0 °C to 55 °C and accepts nominal 100 to 120 V or 200 to 240 V single-phase AC power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent Technologies E4440A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Instrument type | PSA spectrum analyzer |
| Frequency range, DC coupled | 3 Hz to 26.5 GHz |
| Frequency range, AC coupled | 20 MHz to 26.5 GHz |
| External mixing frequency range | Up to 325GHz |
| Frequency span range | 0 Hz, 10 Hz to maximum frequency |
| Resolution bandwidth range | 1 Hz to 8 MHz |
| Analysis bandwidth | 10 MHz standard; 40 MHz with Option 140; 80 MHz with Option 122 |
| Video bandwidth range | 1 Hz to 8 MHz and wide open |
| Input attenuation range | 0 to 70 in 2 dB stepsdB |
| Maximum average input power | +30 without preamplifier or with Option 1DS offdBm |
| Maximum peak pulse power | +50 for less than 10 µs pulse width, less than 1% duty cycle, 30 dB attenuationdBm |
| RF input connector | Type-N female, 50 ohm |
| Sweep time, zero span | 1 µs to 6000 s |
| Sweep time, swept span | 1 ms to 2000 s |
| Operating temperature range | 0 to +55°C |
| Storage temperature range | -40 to +70°C |
| Power requirements | 100 to 120 V, 50/60/400 Hz; 200 to 240 V, 50/60 Hz |
| Power consumption | <260 without options; <450 with all optionsW |
| Net weight without options | 23 nominalkg |
| Dimensions | 177 H x 426 W x 483 Lmm |
Download the complete datasheet for Agilent Technologies E4440A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Agilent Technologies E4440A
Lab test procedures for Physical Layer (PHY) testing of the MC1319x ZigBee transceiver per IEEE 802.15.4 standards, covering receiver and transmitter performance.