
AC/DC LED Power Supply, 125W, Constant Current/Constant Voltage output. Features a single output with a 36-50 VDC range and 2500 mA maximum current. Operates from 90-305 VAC input, boasting 88% efficiency and 0.98 power factor correction. Offers analog, PWM, and 0-10V dimming capabilities. Constructed with an aluminum package (59 x 203 x 47 mm) and screw mounting, it provides IP68 protection and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Aimtec AMER120-50250AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AMER120-50250AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 50VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 125W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER120-50250AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.