
Hall effect sensor for 360-degree angular position sensing. Features a wide operating temperature range of -40°C to 150°C and a supply voltage range of 4.5V to 5.5V. Current consumption is between 24mA and 34mA. Packaged in a rectangular TSSOP-8 surface mount package with solder termination.
Allegro Microsystems A1330LLETR-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1330LLETR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.