
Hall Effect Sensor, SIP package, designed for through-hole mounting. Features a wide operating temperature range from -40°C to 150°C. Maximum output current is 25mA, with a maximum supply voltage of 24V and a minimum of 4V. Typical supply current is 12mA. RoHS compliant.
Allegro Microsystems ATS627LSGTN-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 12mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS627LSGTN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
