MOSFET N-CH 600V 27A TO247
Sign in to ask questions about the Alpha & Omega AOK27S60L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOK27S60L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.294nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOK27S60L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.