Mechanical Encoder Rotary Incremental Hollow Right Angle Quadrature Digital Square Wave 12PPR Bracket Mount PC Pin
Checking distributor stock and pricing after the page loads.
| Type | Compact Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |