Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
Sign in to ask questions about the Alps Alpine EC12E24204A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Alpine EC12E24204A8 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine EC12E24204A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.