Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Alpine SKRPACE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKRPACE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Alps Alpine SKRPACE010
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.
Schematic for the Infineon CY8CKIT-062-WiFi-BT Pioneer Kit, featuring the PSoC 6 MCU, Wi-Fi/BT connectivity, USB Type-C power delivery, and KitProg3 onboard programmer/debugger.