Mechanical Encoder Rotary Flat 0.037N.m Straight 6PPR Through Hole PC Pin
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Maximum Operating Torque | 0.037N.m |
| Min Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 12VDC |
| Programmability | No |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |