ENCODER, HORIZ, 10MM, 24DET, 12PPR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric EC10E1220501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC10E1220501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.