Alps Electric EC11E09244AQ technical specifications.
| Built in Switch | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11E09244AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.